100 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3225X5R0J107M250AB

DigiKey Part Number
445-C3225X5R0J107M250ABTR-ND - Tape & Reel (TR)
445-C3225X5R0J107M250ABCT-ND - Cut Tape (CT)
445-C3225X5R0J107M250ABDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3225X5R0J107M250AB
Description
CAP CER 100UF 6.3V X5R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3225X5R0J107M250AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.114" (2.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.611
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.26000kr.9.26
10kr.6.09900kr.60.99
50kr.4.83860kr.241.93
100kr.4.45000kr.445.00
500kr.3.79310kr.1,896.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.48719kr.3,487.19
2.000kr.3.32467kr.6,649.34
3.000kr.3.24321kr.9,729.63
5.000kr.3.15292kr.15,764.60
7.000kr.3.10016kr.21,701.12
10.000kr.3.04938kr.30,493.80
Manufacturers Standard Package
Unit Price without VAT:kr.9.26000
Unit Price with VAT:kr.11.57500