


C3225NP02W333J250AA | |
|---|---|
DigiKey Part Number | 445-172549-2-ND - Tape & Reel (TR) 445-172549-1-ND - Cut Tape (CT) 445-172549-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225NP02W333J250AA |
Description | CAP CER 0.033UF 450V NP0 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 450V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225NP02W333J250AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.04000 | kr.7.04 |
| 10 | kr.4.54600 | kr.45.46 |
| 50 | kr.3.55300 | kr.177.65 |
| 100 | kr.3.24670 | kr.324.67 |
| 500 | kr.2.72924 | kr.1,364.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.49574 | kr.2,495.74 |
| 2.000 | kr.2.36777 | kr.4,735.54 |
| 3.000 | kr.2.30366 | kr.6,910.98 |
| 5.000 | kr.2.23262 | kr.11,163.10 |
| 7.000 | kr.2.19108 | kr.15,337.56 |
| 10.000 | kr.2.15112 | kr.21,511.20 |
| Unit Price without VAT: | kr.7.04000 |
|---|---|
| Unit Price with VAT: | kr.8.80000 |

