0.033 µF ±5% 250V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3225NP02E333J230AA

DigiKey Part Number
445-172551-2-ND - Tape & Reel (TR)
445-172551-1-ND - Cut Tape (CT)
445-172551-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3225NP02E333J230AA
Description
CAP CER 0.033UF 250V NP0 1210
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.033 µF ±5% 250V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3225NP02E333J230AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Features
High Temperature
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.098" (2.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3225NP02J333J250AATDK983445-172547-1-NDkr.7.67000Upgrade
C3225NP02W333J250AATDK2.561445-172549-1-NDkr.7.04000Upgrade
CGA6N3NP02E333J230AATDK937445-172618-1-NDkr.7.48000Parametric Equivalent
In-Stock: 350
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.85000kr.6.85
10kr.4.39400kr.43.94
50kr.3.42480kr.171.24
100kr.3.12750kr.312.75
500kr.2.62438kr.1,312.19
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.39823kr.2,398.23
2.000kr.2.27388kr.4,547.76
3.000kr.2.21160kr.6,634.80
5.000kr.2.14256kr.10,712.80
7.000kr.2.10220kr.14,715.40
10.000kr.2.06337kr.20,633.70
Manufacturers Standard Package
Unit Price without VAT:kr.6.85000
Unit Price with VAT:kr.8.56250