0.022 µF ±5% 250V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3225NP02E223J160AA

DigiKey Part Number
445-172550-2-ND - Tape & Reel (TR)
445-172550-1-ND - Cut Tape (CT)
445-172550-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3225NP02E223J160AA
Description
CAP CER 0.022UF 250V NP0 1210
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.022 µF ±5% 250V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3225NP02E223J160AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Features
High Temperature
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.941
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.48000kr.7.48
10kr.4.85600kr.48.56
50kr.3.80780kr.190.39
100kr.3.48380kr.348.38
500kr.2.93782kr.1,468.91
1.000kr.2.76893kr.2,768.93
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.55477kr.5,109.54
4.000kr.2.44358kr.9,774.32
6.000kr.2.38788kr.14,327.28
10.000kr.2.32615kr.23,261.50
14.000kr.2.29004kr.32,060.56
20.000kr.2.25531kr.45,106.20
Manufacturers Standard Package
Unit Price without VAT:kr.7.48000
Unit Price with VAT:kr.9.35000