0.068 µF ±10% 100V Ceramic Capacitor X8R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.068 µF ±10% 100V Ceramic Capacitor X8R 1206 (3216 Metric)

C3216X8R2A683K115AA

DigiKey Part Number
445-3437-2-ND - Tape & Reel (TR)
445-3437-1-ND - Cut Tape (CT)
445-3437-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X8R2A683K115AA
Description
CAP CER 0.068UF 100V X8R 1206
Customer Reference
Detailed Description
0.068 µF ±10% 100V Ceramic Capacitor X8R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X8R2A683K115AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Features
High Temperature
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.051" (1.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KVF101L683M31NLT00Chemi-Con0565-4743-2-NDkr.5.17471Similar
In-Stock: 3.255
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.73000kr.2.73
10kr.1.62300kr.16.23
50kr.1.20460kr.60.23
100kr.1.07460kr.107.46
500kr.0.85654kr.428.27
1.000kr.0.78914kr.789.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.71275kr.1,425.50
4.000kr.0.66843kr.2,673.72
6.000kr.0.64625kr.3,877.50
10.000kr.0.62166kr.6,216.60
14.000kr.0.60730kr.8,502.20
20.000kr.0.59347kr.11,869.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.73000
Unit Price with VAT:kr.3.41250