

C3216X8R2A104M115AA | |
|---|---|
DigiKey Part Number | 445-14854-2-ND - Tape & Reel (TR) 445-14854-1-ND - Cut Tape (CT) 445-14854-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X8R2A104M115AA |
Description | CAP CER 0.1UF 100V X8R 1206 |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 100V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X8R2A104M115AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X8R2A104K115AA | TDK | 50.766 | 445-2521-1-ND | kr.2.76000 | Upgrade |
| CGA5H2X8R2A104M115AA | TDK | 279 | 445-12973-1-ND | kr.2.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.76000 | kr.2.76 |
| 10 | kr.1.64100 | kr.16.41 |
| 50 | kr.1.21800 | kr.60.90 |
| 100 | kr.1.08650 | kr.108.65 |
| 500 | kr.0.86600 | kr.433.00 |
| 1.000 | kr.0.79785 | kr.797.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.72061 | kr.1,441.22 |
| 4.000 | kr.0.67581 | kr.2,703.24 |
| 6.000 | kr.0.65338 | kr.3,920.28 |
| 10.000 | kr.0.62853 | kr.6,285.30 |
| 14.000 | kr.0.61400 | kr.8,596.00 |
| 20.000 | kr.0.60003 | kr.12,000.60 |
| Unit Price without VAT: | kr.2.76000 |
|---|---|
| Unit Price with VAT: | kr.3.45000 |

