Upgrade
Parametric Equivalent

C3216X8R1E105K160AE | |
|---|---|
DigiKey Part Number | 445-173715-2-ND - Tape & Reel (TR) 445-173715-1-ND - Cut Tape (CT) 445-173715-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X8R1E105K160AE |
Description | CAP CER 1UF 25V X8R 1206 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X8R1E105K160AE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X8R1H105K160AE | TDK | 1.355 | 445-173684-1-ND | kr.4.69000 | Upgrade |
| CGA5L2X8R1E105K160AE | TDK | 2.159 | 445-173789-1-ND | kr.3.04000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.92000 | kr.2.92 |
| 10 | kr.1.74400 | kr.17.44 |
| 50 | kr.1.29840 | kr.64.92 |
| 100 | kr.1.16020 | kr.116.02 |
| 500 | kr.0.92818 | kr.464.09 |
| 1.000 | kr.0.85653 | kr.856.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.77485 | kr.1,549.70 |
| 4.000 | kr.0.72772 | kr.2,910.88 |
| 6.000 | kr.0.70413 | kr.4,224.78 |
| 10.000 | kr.0.67799 | kr.6,779.90 |
| 14.000 | kr.0.66272 | kr.9,278.08 |
| 20.000 | kr.0.64802 | kr.12,960.40 |
| Unit Price without VAT: | kr.2.92000 |
|---|---|
| Unit Price with VAT: | kr.3.65000 |



