
C3216X8R1C475K160AE | |
|---|---|
DigiKey Part Number | 445-173726-2-ND - Tape & Reel (TR) 445-173726-1-ND - Cut Tape (CT) 445-173726-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X8R1C475K160AE |
Description | CAP CER 4.7UF 16V X8R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X8R1C475K160AE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.52000 | kr.5.52 |
| 10 | kr.3.50600 | kr.35.06 |
| 50 | kr.2.70460 | kr.135.23 |
| 100 | kr.2.45740 | kr.245.74 |
| 500 | kr.2.03920 | kr.1,019.60 |
| 1.000 | kr.1.90999 | kr.1,909.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.75212 | kr.3,504.24 |
| 4.000 | kr.1.66707 | kr.6,668.28 |
| 6.000 | kr.1.62448 | kr.9,746.88 |
| 10.000 | kr.1.57727 | kr.15,772.70 |
| 14.000 | kr.1.54966 | kr.21,695.24 |
| 20.000 | kr.1.52310 | kr.30,462.00 |
| Unit Price without VAT: | kr.5.52000 |
|---|---|
| Unit Price with VAT: | kr.6.90000 |

