3.3 µF ±10% 50V Ceramic Capacitor X8L 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3216X8L1H335K160AC

DigiKey Part Number
445-175421-2-ND - Tape & Reel (TR)
445-175421-1-ND - Cut Tape (CT)
445-175421-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X8L1H335K160AC
Description
CAP CER 3.3UF 50V X8L 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.3 µF ±10% 50V Ceramic Capacitor X8L 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X8L1H335K160AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Features
High Temperature
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.075" (1.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA5L1X8L1H335K160ACTDK3.372445-175271-1-NDkr.5.52000Parametric Equivalent
In-Stock: 1.499
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.20000kr.5.20
10kr.3.25900kr.32.59
50kr.2.50300kr.125.15
100kr.2.26970kr.226.97
500kr.1.87676kr.938.38
1.000kr.1.75517kr.1,755.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.60789kr.3,215.78
4.000kr.1.52791kr.6,111.64
6.000kr.1.48786kr.8,927.16
10.000kr.1.44347kr.14,434.70
14.000kr.1.41750kr.19,845.00
20.000kr.1.39253kr.27,850.60
Manufacturers Standard Package
Unit Price without VAT:kr.5.20000
Unit Price with VAT:kr.6.50000