Parametric Equivalent

C3216X8L1C685K160AC | |
|---|---|
DigiKey Part Number | 445-175418-2-ND - Tape & Reel (TR) 445-175418-1-ND - Cut Tape (CT) 445-175418-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X8L1C685K160AC |
Description | CAP CER 6.8UF 16V X8L 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF ±10% 16V Ceramic Capacitor X8L 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X8L1C685K160AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA5L1X8L1C685K160AC | TDK | 2.565 | 445-175272-1-ND | kr.6.15000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.83000 | kr.5.83 |
| 10 | kr.3.72200 | kr.37.22 |
| 50 | kr.2.87840 | kr.143.92 |
| 100 | kr.2.61780 | kr.261.78 |
| 500 | kr.2.17894 | kr.1,089.47 |
| 1.000 | kr.2.04326 | kr.2,043.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.87639 | kr.3,752.78 |
| 4.000 | kr.1.78707 | kr.7,148.28 |
| 6.000 | kr.1.74235 | kr.10,454.10 |
| 10.000 | kr.1.69276 | kr.16,927.60 |
| 14.000 | kr.1.66377 | kr.23,292.78 |
| 20.000 | kr.1.63588 | kr.32,717.60 |
| Unit Price without VAT: | kr.5.83000 |
|---|---|
| Unit Price with VAT: | kr.7.28750 |


