0.033 µF ±10% 630V Ceramic Capacitor X7T 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.033 µF ±10% 630V Ceramic Capacitor X7T 1206 (3216 Metric)

C3216X7T2J333K115AC

DigiKey Part Number
445-7762-2-ND - Tape & Reel (TR)
445-7762-1-ND - Cut Tape (CT)
445-7762-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X7T2J333K115AC
Description
CAP CER 0.033UF 630V X7T 1206
Customer Reference
Detailed Description
0.033 µF ±10% 630V Ceramic Capacitor X7T 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X7T2J333K115AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.051" (1.30mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3216X7R2J333K160AATDK683.928445-4491-1-NDkr.2.22000Upgrade
C3216X7R2J333K160AMTDK49.419445-6089-1-NDkr.2.22000Upgrade
CL31B333KHHSFNESamsung Electro-Mechanics97.7831276-3159-1-NDkr.0.95000Direct
1206J6300333JXTKnowles Syfer01206J6300333JXT-NDkr.1.91831Upgrade
1206J6300333KXTKnowles Syfer01206J6300333KXT-NDkr.1.81045Upgrade
In-Stock: 3.000
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.54000kr.2.54
10kr.1.52200kr.15.22
50kr.1.12480kr.56.24
100kr.1.00240kr.100.24
500kr.0.79618kr.398.09
1.000kr.0.73240kr.732.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.66054kr.1,321.08
4.000kr.0.61866kr.2,474.64
6.000kr.0.59768kr.3,586.08
10.000kr.0.57444kr.5,744.40
14.000kr.0.56086kr.7,852.04
20.000kr.0.54780kr.10,956.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.54000
Unit Price with VAT:kr.3.17500