

C3216X7T2E154K130AA | |
|---|---|
DigiKey Part Number | 445-7755-2-ND - Tape & Reel (TR) 445-7755-1-ND - Cut Tape (CT) 445-7755-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7T2E154K130AA |
Description | CAP CER 0.15UF 250V X7T 1206 |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 250V Ceramic Capacitor X7T 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7T2E154K130AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.059" (1.50mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA5K3X7T2E154K130AA | TDK | 1.999 | 445-12954-1-ND | kr.4.88000 | Parametric Equivalent |
| 1206J2500154JXT | Knowles Syfer | 0 | 1206J2500154JXT-ND | kr.2.62976 | Upgrade |
| 1206J2500154KXT | Knowles Syfer | 0 | 1206J2500154KXT-ND | kr.2.19301 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.25000 | kr.4.25 |
| 10 | kr.2.65600 | kr.26.56 |
| 50 | kr.2.01860 | kr.100.93 |
| 100 | kr.1.82280 | kr.182.28 |
| 500 | kr.1.49104 | kr.745.52 |
| 1.000 | kr.1.38859 | kr.1,388.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.26702 | kr.2,534.04 |
| 4.000 | kr.1.19964 | kr.4,798.56 |
| 6.000 | kr.1.16590 | kr.6,995.40 |
| 10.000 | kr.1.12850 | kr.11,285.00 |
| 14.000 | kr.1.10663 | kr.15,492.82 |
| 20.000 | kr.1.08559 | kr.21,711.80 |
| Unit Price without VAT: | kr.4.25000 |
|---|---|
| Unit Price with VAT: | kr.5.31250 |

