3.3 µF ±10% 100V Ceramic Capacitor X7S 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µF ±10% 100V Ceramic Capacitor X7S 1206 (3216 Metric)

C3216X7S2A335K160AB

DigiKey Part Number
445-15454-2-ND - Tape & Reel (TR)
445-15454-1-ND - Cut Tape (CT)
445-15454-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X7S2A335K160AB
Description
CAP CER 3.3UF 100V X7S 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.3 µF ±10% 100V Ceramic Capacitor X7S 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X7S2A335K160AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 134.049
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.93000kr.7.93
10kr.5.16100kr.51.61
50kr.4.05880kr.202.94
100kr.3.71900kr.371.90
500kr.3.14502kr.1,572.51
1.000kr.2.96756kr.2,967.56
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.74085kr.5,481.70
4.000kr.2.62400kr.10,496.00
6.000kr.2.56546kr.15,392.76
10.000kr.2.50058kr.25,005.80
14.000kr.2.46263kr.34,476.82
20.000kr.2.42613kr.48,522.60
Manufacturers Standard Package
Unit Price without VAT:kr.7.93000
Unit Price with VAT:kr.9.91250