6800 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6800 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)

C3216X7R2J682K115AA

DigiKey Part Number
445-4485-2-ND - Tape & Reel (TR)
445-4485-1-ND - Cut Tape (CT)
445-4485-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X7R2J682K115AA
Description
CAP CER 6800PF 630V X7R 1206
Customer Reference
Detailed Description
6800 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X7R2J682K115AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.051" (1.30mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3216C0G2J682J115AATDK21.092445-14649-1-NDkr.0.41000Direct
C3216C0G2J682K115AATDK3.950445-14650-1-NDkr.0.36000Similar
C3216NP02J682J115AATDK3.890445-172533-1-NDkr.0.37000Similar
1206J6300682KXTKnowles Syfer01206J6300682KXT-NDkr.0.21160Direct
CC1206KKX7RZBB682YAGEO0311-1983-1-NDkr.0.20000Direct
In-Stock: 1.895
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.03000kr.2.03
10kr.1.20500kr.12.05
50kr.0.87880kr.43.94
100kr.0.77860kr.77.86
500kr.0.61042kr.305.21
1.000kr.0.55849kr.558.49
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.50102kr.1,002.04
4.000kr.0.46691kr.1,867.64
6.000kr.0.44982kr.2,698.92
10.000kr.0.43090kr.4,309.00
14.000kr.0.41984kr.5,877.76
20.000kr.0.40920kr.8,184.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.03000
Unit Price with VAT:kr.2.53750