

C3216X7R2J472K115AA | |
|---|---|
DigiKey Part Number | 445-2290-2-ND - Tape & Reel (TR) 445-2290-1-ND - Cut Tape (CT) 445-2290-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7R2J472K115AA |
Description | CAP CER 4700PF 630V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7R2J472K115AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.59000 | kr.1.59 |
| 10 | kr.0.90700 | kr.9.07 |
| 50 | kr.0.65040 | kr.32.52 |
| 100 | kr.0.57250 | kr.57.25 |
| 500 | kr.0.44178 | kr.220.89 |
| 1.000 | kr.0.40139 | kr.401.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.35771 | kr.715.42 |
| 4.000 | kr.0.33122 | kr.1,324.88 |
| 6.000 | kr.0.31796 | kr.1,907.76 |
| 10.000 | kr.0.30327 | kr.3,032.70 |
| 14.000 | kr.0.29468 | kr.4,125.52 |
| 20.000 | kr.0.28642 | kr.5,728.40 |
| Unit Price without VAT: | kr.1.59000 |
|---|---|
| Unit Price with VAT: | kr.1.98750 |



