10000 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)

C3216X7R2J103K115AA

DigiKey Part Number
445-2291-2-ND - Tape & Reel (TR)
445-2291-1-ND - Cut Tape (CT)
445-2291-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X7R2J103K115AA
Description
CAP CER 10000PF 630V X7R 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X7R2J103K115AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.051" (1.30mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3216C0G2J103J160AATDK3.044445-14625-1-NDkr.3.17000Similar
C3216C0G2J103K160AATDK983445-14626-1-NDkr.3.55000Similar
C3216NP02J103J160AATDK1.753445-172535-1-NDkr.3.30000Similar
C3216X7T2J103K085ACTDK3.150445-7759-1-NDkr.3.04000Similar
1206B103K631CTWalsin Technology Corporation24.7751292-1601-1-NDkr.0.70000Direct
In-Stock: 892
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.59000kr.1.59
10kr.0.91900kr.9.19
50kr.0.66180kr.33.09
100kr.0.58260kr.58.26
500kr.0.44976kr.224.88
1.000kr.0.40880kr.408.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.36449kr.728.98
4.000kr.0.33761kr.1,350.44
6.000kr.0.32414kr.1,944.84
10.000kr.0.30925kr.3,092.50
14.000kr.0.30054kr.4,207.56
20.000kr.0.29216kr.5,843.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.59000
Unit Price with VAT:kr.1.98750