

C3216X7R2E473K160AM | |
|---|---|
DigiKey Part Number | 445-6077-2-ND - Tape & Reel (TR) 445-6077-1-ND - Cut Tape (CT) 445-6077-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7R2E473K160AM |
Description | CAP CER 0.047UF 250V X7R 1206 |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7R2E473K160AM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Open Mode |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.069" (1.75mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206X473KCRACTU | KEMET | 6.016 | 399-C1206X473KCRACTUCT-ND | kr.3.42000 | Upgrade |
| C1206J473K2RACTU | KEMET | 6.535 | 399-11955-1-ND | kr.3.99000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.09000 | kr.2.09 |
| 10 | kr.1.24900 | kr.12.49 |
| 50 | kr.0.91300 | kr.45.65 |
| 100 | kr.0.80960 | kr.80.96 |
| 500 | kr.0.63564 | kr.317.82 |
| 1.000 | kr.0.58201 | kr.582.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.52261 | kr.1,045.22 |
| 4.000 | kr.0.48739 | kr.1,949.56 |
| 6.000 | kr.0.46976 | kr.2,818.56 |
| 10.000 | kr.0.45023 | kr.4,502.30 |
| 14.000 | kr.0.43881 | kr.6,143.34 |
| 20.000 | kr.0.42784 | kr.8,556.80 |
| Unit Price without VAT: | kr.2.09000 |
|---|---|
| Unit Price with VAT: | kr.2.61250 |

