0.022 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.022 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)

C3216X7R2E223K115AM

DigiKey Part Number
445-6075-2-ND - Tape & Reel (TR)
445-6075-1-ND - Cut Tape (CT)
445-6075-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X7R2E223K115AM
Description
CAP CER 0.022UF 250V X7R 1206
Customer Reference
Detailed Description
0.022 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X7R2E223K115AM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Open Mode
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.051" (1.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3216X7R2J223K130AMTDK2.000445-6088-1-NDkr.2.12000Upgrade
GRM31BR72E223KW01LMurata Electronics194.077490-3536-1-NDkr.3.33000Direct
C1206X223KDRACTUKEMET10.598399-C1206X223KDRACTUCT-NDkr.3.59000Upgrade
In-Stock: 3.312
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.86000kr.1.86
10kr.1.10300kr.11.03
50kr.0.80120kr.40.06
100kr.0.70890kr.70.89
500kr.0.55268kr.276.34
1.000kr.0.50447kr.504.47
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.45152kr.903.04
4.000kr.0.41987kr.1,679.48
6.000kr.0.40403kr.2,424.18
10.000kr.0.38647kr.3,864.70
14.000kr.0.37621kr.5,266.94
20.000kr.0.36634kr.7,326.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.86000
Unit Price with VAT:kr.2.32500