

C3216X7R2A474M160AE | |
|---|---|
DigiKey Part Number | 445-6816-2-ND - Tape & Reel (TR) 445-6816-1-ND - Cut Tape (CT) 445-6816-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7R2A474M160AE |
Description | CAP CER 0.47UF 100V X7R 1206 |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7R2A474M160AE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X7R2A474K160AE | TDK | 84 | 445-8902-1-ND | kr.4.95000 | Upgrade |
| C1206X474M1RACTU | KEMET | 0 | 399-C1206X474M1RACTUTR-ND | kr.3.58645 | Direct |
| C1206X474K1RACTU | KEMET | 2.016 | 399-C1206X474K1RACTUCT-ND | kr.9.64000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.95000 | kr.4.95 |
| 10 | kr.3.08800 | kr.30.88 |
| 50 | kr.2.36600 | kr.118.30 |
| 100 | kr.2.14360 | kr.214.36 |
| 500 | kr.1.76760 | kr.883.80 |
| 1.000 | kr.1.65125 | kr.1,651.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.51117 | kr.3,022.34 |
| 4.000 | kr.1.43468 | kr.5,738.72 |
| 6.000 | kr.1.39636 | kr.8,378.16 |
| 10.000 | kr.1.35390 | kr.13,539.00 |
| 14.000 | kr.1.32907 | kr.18,606.98 |
| 20.000 | kr.1.30519 | kr.26,103.80 |
| Unit Price without VAT: | kr.4.95000 |
|---|---|
| Unit Price with VAT: | kr.6.18750 |

