

C3216X7R2A105K160AE | |
|---|---|
DigiKey Part Number | 445-8901-2-ND - Tape & Reel (TR) 445-8901-1-ND - Cut Tape (CT) 445-8901-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7R2A105K160AE |
Description | CAP CER 1UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7R2A105K160AE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA5L2X7R2A105K160AE | TDK | 42.808 | 445-8801-1-ND | kr.4.69000 | Parametric Equivalent |
| 12061C105KAZ2A | KYOCERA AVX | 5.308 | 478-KGF31GR72A105KUCT-ND | kr.3.04000 | Direct |
| C1206X105K1RACTU | KEMET | 9.209 | 399-16361-1-ND | kr.3.93000 | Direct |
| CS1206KKX7R0BB105 | YAGEO | 6.302 | 13-CS1206KKX7R0BB105CT-ND | kr.3.11000 | Parametric Equivalent |
| GCJ31CR72A105KA01K | Murata Electronics | 28.943 | 490-GCJ31CR72A105KA01KCT-ND | kr.3.11000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.93000 | kr.3.93 |
| 10 | kr.2.44100 | kr.24.41 |
| 50 | kr.1.84740 | kr.92.37 |
| 100 | kr.1.66490 | kr.166.49 |
| 500 | kr.1.35612 | kr.678.06 |
| 1.000 | kr.1.26071 | kr.1,260.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.14843 | kr.2,296.86 |
| 4.000 | kr.1.08568 | kr.4,342.72 |
| 6.000 | kr.1.05425 | kr.6,325.50 |
| 10.000 | kr.1.01941 | kr.10,194.10 |
| 14.000 | kr.0.99904 | kr.13,986.56 |
| 20.000 | kr.0.97946 | kr.19,589.20 |
| Unit Price without VAT: | kr.3.93000 |
|---|---|
| Unit Price with VAT: | kr.4.91250 |



