

C3216X7R1V685M160AC | |
|---|---|
DigiKey Part Number | 445-14809-2-ND - Tape & Reel (TR) 445-14809-1-ND - Cut Tape (CT) 445-14809-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7R1V685M160AC |
Description | CAP CER 6.8UF 35V X7R 1206 |
Customer Reference | |
Detailed Description | 6.8 µF ±20% 35V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7R1V685M160AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X7R1V685K160AC | TDK | 6.396 | 445-14808-1-ND | kr.6.28000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.28000 | kr.6.28 |
| 10 | kr.3.99400 | kr.39.94 |
| 50 | kr.3.10160 | kr.155.08 |
| 100 | kr.2.82570 | kr.282.57 |
| 500 | kr.2.36026 | kr.1,180.13 |
| 1.000 | kr.2.21634 | kr.2,216.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.03796 | kr.4,075.92 |
| 4.000 | kr.1.94324 | kr.7,772.96 |
| 6.000 | kr.1.89579 | kr.11,374.74 |
| 10.000 | kr.1.84320 | kr.18,432.00 |
| 14.000 | kr.1.81245 | kr.25,374.30 |
| 20.000 | kr.1.78287 | kr.35,657.40 |
| Unit Price without VAT: | kr.6.28000 |
|---|---|
| Unit Price with VAT: | kr.7.85000 |

