4.7 µF ±20% 35V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±20% 35V Ceramic Capacitor X7R 1206 (3216 Metric)

C3216X7R1V475M085AC

DigiKey Part Number
445-14806-2-ND - Tape & Reel (TR)
445-14806-1-ND - Cut Tape (CT)
445-14806-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X7R1V475M085AC
Description
CAP CER 4.7UF 35V X7R 1206
Customer Reference
Detailed Description
4.7 µF ±20% 35V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X7R1V475M085AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3216X7R1H475K160ACTDK235.688445-8032-1-NDkr.4.12000Upgrade
C3216X7R1H475M160ACTDK19.551445-8033-1-NDkr.4.95000Upgrade
C3216X7R1V475K085ACTDK19.900445-14805-1-NDkr.5.07000Upgrade
C3216X7R1V475K160ABTDK1.500445-7700-1-NDkr.5.20000Upgrade
C3216X7R1V475M160ABTDK3.784445-14807-1-NDkr.5.20000Similar
In-Stock: 2.566
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.07000kr.5.07
10kr.3.17600kr.31.76
50kr.2.43460kr.121.73
100kr.2.20700kr.220.70
500kr.1.82224kr.911.12
1.000kr.1.70330kr.1,703.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.48134kr.5,925.36
8.000kr.1.41693kr.11,335.44
12.000kr.1.38466kr.16,615.92
20.000kr.1.34889kr.26,977.80
28.000kr.1.32797kr.37,183.16
40.000kr.1.30785kr.52,314.00
Manufacturers Standard Package
Unit Price without VAT:kr.5.07000
Unit Price with VAT:kr.6.33750