
C3216X7R1V106M160AE | |
|---|---|
DigiKey Part Number | 445-172494-2-ND - Tape & Reel (TR) 445-172494-1-ND - Cut Tape (CT) 445-172494-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7R1V106M160AE |
Description | CAP CER 10UF 35V X7R 1206 |
Customer Reference | |
Detailed Description | 10 µF ±20% 35V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7R1V106M160AE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X7R1V106K160AE | TDK | 159.592 | 445-172493-1-ND | kr.7.04000 | Upgrade |
| CGA5L1X7R1V106M160AE | TDK | 11.681 | 445-172484-1-ND | kr.7.04000 | Parametric Equivalent |
| GMJ316BB7106MLHT | Taiyo Yuden | 1.138 | 587-4888-1-ND | kr.7.67000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.29000 | kr.7.29 |
| 10 | kr.4.70400 | kr.47.04 |
| 50 | kr.3.68100 | kr.184.05 |
| 100 | kr.3.36590 | kr.336.59 |
| 500 | kr.2.83372 | kr.1,416.86 |
| 1.000 | kr.2.66920 | kr.2,669.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.46141 | kr.4,922.82 |
| 4.000 | kr.2.35309 | kr.9,412.36 |
| 6.000 | kr.2.29885 | kr.13,793.10 |
| 10.000 | kr.2.23872 | kr.22,387.20 |
| 14.000 | kr.2.20355 | kr.30,849.70 |
| 20.000 | kr.2.16971 | kr.43,394.20 |
| Unit Price without VAT: | kr.7.29000 |
|---|---|
| Unit Price with VAT: | kr.9.11250 |

