

C3216X7R1H475M160AC | |
|---|---|
DigiKey Part Number | 445-8033-2-ND - Tape & Reel (TR) 445-8033-1-ND - Cut Tape (CT) 445-8033-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7R1H475M160AC |
Description | CAP CER 4.7UF 50V X7R 1206 |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7R1H475M160AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X7R1H475K160AC | TDK | 235.714 | 445-8032-1-ND | kr.4.12000 | Upgrade |
| CL31B475KBHNNNE | Samsung Electro-Mechanics | 234.777 | 1276-2789-1-ND | kr.1.97000 | Direct |
| 12065C475MAT2A | KYOCERA AVX | 3.528 | 478-KGM31AR71H475MUCT-ND | kr.2.79000 | Similar |
| GRM31CR71H475MA12L | Murata Electronics | 74.076 | 490-6522-1-ND | kr.4.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.95000 | kr.4.95 |
| 10 | kr.3.08800 | kr.30.88 |
| 50 | kr.2.36600 | kr.118.30 |
| 100 | kr.2.14360 | kr.214.36 |
| 500 | kr.1.76760 | kr.883.80 |
| 1.000 | kr.1.65125 | kr.1,651.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.51117 | kr.3,022.34 |
| 4.000 | kr.1.43468 | kr.5,738.72 |
| 6.000 | kr.1.39636 | kr.8,378.16 |
| 10.000 | kr.1.35390 | kr.13,539.00 |
| 14.000 | kr.1.32907 | kr.18,606.98 |
| 20.000 | kr.1.30519 | kr.26,103.80 |
| Unit Price without VAT: | kr.4.95000 |
|---|---|
| Unit Price with VAT: | kr.6.18750 |

