4.7 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)

C3216X7R1H475K160AC

DigiKey Part Number
445-8032-2-ND - Tape & Reel (TR)
445-8032-1-ND - Cut Tape (CT)
445-8032-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X7R1H475K160AC
Description
CAP CER 4.7UF 50V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X7R1H475K160AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 229.606
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.12000kr.4.12
10kr.2.55500kr.25.55
50kr.1.93760kr.96.88
100kr.1.74730kr.174.73
500kr.1.42638kr.713.19
1.000kr.1.32722kr.1,327.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.21012kr.2,420.24
4.000kr.1.14494kr.4,579.76
6.000kr.1.11230kr.6,673.80
10.000kr.1.07613kr.10,761.30
14.000kr.1.05498kr.14,769.72
20.000kr.1.03463kr.20,692.60
Manufacturers Standard Package
Unit Price without VAT:kr.4.12000
Unit Price with VAT:kr.5.15000