

C3216X7R1H225M160AE | |
|---|---|
DigiKey Part Number | 445-6815-2-ND - Tape & Reel (TR) 445-6815-1-ND - Cut Tape (CT) 445-6815-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7R1H225M160AE |
Description | CAP CER 2.2UF 50V X7R 1206 |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7R1H225M160AE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X7R1H225K160AE | TDK | 8.736 | 445-8903-1-ND | kr.4.76000 | Upgrade |
| C3216X7S2A225K160AE | TDK | 85.366 | 445-8900-1-ND | kr.6.40000 | Similar |
| C3216X7S2A225M160AE | TDK | 9.130 | 445-6818-1-ND | kr.6.85000 | Similar |
| C1206X225K5RACTU | KEMET | 4.565 | 399-C1206X225K5RACTUCT-ND | kr.9.89000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.01000 | kr.5.01 |
| 10 | kr.3.15700 | kr.31.57 |
| 50 | kr.2.42060 | kr.121.03 |
| 100 | kr.2.19430 | kr.219.43 |
| 500 | kr.1.81134 | kr.905.67 |
| 1.000 | kr.1.69291 | kr.1,692.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.54991 | kr.3,099.82 |
| 4.000 | kr.1.47202 | kr.5,888.08 |
| 6.000 | kr.1.43300 | kr.8,598.00 |
| 10.000 | kr.1.38976 | kr.13,897.60 |
| 14.000 | kr.1.36447 | kr.19,102.58 |
| 20.000 | kr.1.34015 | kr.26,803.00 |
| Unit Price without VAT: | kr.5.01000 |
|---|---|
| Unit Price with VAT: | kr.6.26250 |

