2.2 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric)

C3216X7R1H225M160AE

DigiKey Part Number
445-6815-2-ND - Tape & Reel (TR)
445-6815-1-ND - Cut Tape (CT)
445-6815-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X7R1H225M160AE
Description
CAP CER 2.2UF 50V X7R 1206
Customer Reference
Detailed Description
2.2 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X7R1H225M160AE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3216X7R1H225K160AETDK8.736445-8903-1-NDkr.4.76000Upgrade
C3216X7S2A225K160AETDK85.366445-8900-1-NDkr.6.40000Similar
C3216X7S2A225M160AETDK9.130445-6818-1-NDkr.6.85000Similar
C1206X225K5RACTUKEMET4.565399-C1206X225K5RACTUCT-NDkr.9.89000Upgrade
In-Stock: 2.006
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.01000kr.5.01
10kr.3.15700kr.31.57
50kr.2.42060kr.121.03
100kr.2.19430kr.219.43
500kr.1.81134kr.905.67
1.000kr.1.69291kr.1,692.91
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.54991kr.3,099.82
4.000kr.1.47202kr.5,888.08
6.000kr.1.43300kr.8,598.00
10.000kr.1.38976kr.13,897.60
14.000kr.1.36447kr.19,102.58
20.000kr.1.34015kr.26,803.00
Manufacturers Standard Package
Unit Price without VAT:kr.5.01000
Unit Price with VAT:kr.6.26250