1 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric)

C3216X7R1H105M160AB

DigiKey Part Number
445-4015-2-ND - Tape & Reel (TR)
445-4015-1-ND - Cut Tape (CT)
445-4015-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X7R1H105M160AB
Description
CAP CER 1UF 50V X7R 1206
Customer Reference
Detailed Description
1 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X7R1H105M160AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3216X7R1H105K160ABTDK44.134445-1423-1-NDkr.1.59000Upgrade
C3216X7R2A105K160AATDK104.259445-4467-1-NDkr.2.73000Upgrade
C3216X7R2A105M160AATDK618445-4468-1-NDkr.2.73000Upgrade
12065C105MAT2AKYOCERA AVX1.990478-KGM31HR71H105MUCT-NDkr.2.92000Direct
C1206C105K5RACTUKEMET115.186399-C1206C105K5RACTUCT-NDkr.1.90000Direct
In-Stock: 22.704
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.59000kr.1.59
10kr.0.93200kr.9.32
50kr.0.67200kr.33.60
100kr.0.59220kr.59.22
500kr.0.45774kr.228.87
1.000kr.0.41622kr.416.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.37121kr.742.42
4.000kr.0.34396kr.1,375.84
6.000kr.0.33033kr.1,981.98
10.000kr.0.31522kr.3,152.20
14.000kr.0.30639kr.4,289.46
20.000kr.0.29790kr.5,958.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.59000
Unit Price with VAT:kr.1.98750