
C3216X7R1H105K160DB | |
|---|---|
DigiKey Part Number | 445-C3216X7R1H105K160DBTR-ND - Tape & Reel (TR) 445-C3216X7R1H105K160DBCT-ND - Cut Tape (CT) 445-C3216X7R1H105K160DBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7R1H105K160DB |
Description | COMMERCIAL GRADE,1206,X7R,50V,1U |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.52000 | kr.1.52 |
| 10 | kr.0.88800 | kr.8.88 |
| 50 | kr.0.64040 | kr.32.02 |
| 100 | kr.0.56430 | kr.56.43 |
| 500 | kr.0.43594 | kr.217.97 |
| 1.000 | kr.0.39644 | kr.396.44 |
| 2.500 | kr.0.35476 | kr.886.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.32156 | kr.2,572.48 |
| Unit Price without VAT: | kr.1.52000 |
|---|---|
| Unit Price with VAT: | kr.1.90000 |

