4.7 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric)

C3216X7R1E475M085AB

DigiKey Part Number
445-14798-2-ND - Tape & Reel (TR)
445-14798-1-ND - Cut Tape (CT)
445-14798-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X7R1E475M085AB
Description
CAP CER 4.7UF 25V X7R 1206
Customer Reference
Detailed Description
4.7 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X7R1E475M085AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3216X7R1E475K085ABTDK80.982445-14797-1-NDkr.2.35000Upgrade
C3216X7R1E475K160ACTDK818.648445-1606-1-NDkr.1.90000Upgrade
C3216X7R1H475K160ACTDK235.688445-8032-1-NDkr.4.12000Upgrade
C3216X7R1H475M160ACTDK19.551445-8033-1-NDkr.4.95000Upgrade
C3216X7R1V475K085ACTDK19.900445-14805-1-NDkr.5.07000Upgrade
In-Stock: 2.595
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.41000kr.2.41
10kr.1.43300kr.14.33
50kr.1.05500kr.52.75
100kr.0.93830kr.93.83
500kr.0.74242kr.371.21
1.000kr.0.68199kr.681.99
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.57455kr.2,298.20
8.000kr.0.54189kr.4,335.12
12.000kr.0.52553kr.6,306.36
20.000kr.0.50740kr.10,148.00
28.000kr.0.49680kr.13,910.40
40.000kr.0.48660kr.19,464.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.41000
Unit Price with VAT:kr.3.01250