1 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric)

C3216X7R1E105M160AA

DigiKey Part Number
445-4025-2-ND - Tape & Reel (TR)
445-4025-1-ND - Cut Tape (CT)
445-4025-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X7R1E105M160AA
Description
CAP CER 1UF 25V X7R 1206
Customer Reference
Detailed Description
1 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X7R1E105M160AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (45)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3216X7R1E105M085AATDK9.446445-4024-1-NDkr.1.39000Direct
C3216X7R1E105K085AATDK28.661445-1592-1-NDkr.1.39000Upgrade
C3216X7R1E105K160AATDK163.989445-1381-1-NDkr.1.39000Upgrade
C3216X7R1H105K160ABTDK44.194445-1423-1-NDkr.1.59000Upgrade
C3216X7R1H105M160ABTDK22.704445-4015-1-NDkr.1.59000Upgrade
In-Stock: 5.211
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.39000kr.1.39
10kr.0.81800kr.8.18
50kr.0.58580kr.29.29
100kr.0.51420kr.51.42
500kr.0.39460kr.197.30
1.000kr.0.35764kr.357.64
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.31795kr.635.90
4.000kr.0.29370kr.1,174.80
6.000kr.0.28158kr.1,689.48
10.000kr.0.26814kr.2,681.40
14.000kr.0.26029kr.3,644.06
20.000kr.0.25274kr.5,054.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.39000
Unit Price with VAT:kr.1.73750