3300 pF ±10% 630V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3300 pF ±10% 630V Ceramic Capacitor X5R 1206 (3216 Metric)

C3216X5R2J332K115AA

DigiKey Part Number
445-14737-2-ND - Tape & Reel (TR)
445-14737-1-ND - Cut Tape (CT)
445-14737-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X5R2J332K115AA
Description
CAP CER 3300PF 630V X5R 1206
Customer Reference
Detailed Description
3300 pF ±10% 630V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X5R2J332K115AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.051" (1.30mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3216X7R2J332K115AATDK1.909445-4482-1-NDkr.1.78000Upgrade
C3216X7R2J332K115AMTDK2.231445-6083-1-NDkr.1.78000Upgrade
C3216C0G2J332J160AATDK36.700445-2345-1-NDkr.2.41000Similar
C3216C0G2J332K160AATDK1.007445-14638-1-NDkr.2.41000Similar
GRM31BR72J332KW01LMurata Electronics2.509490-3509-1-NDkr.2.73000Direct
In-Stock: 1.950
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.78000kr.1.78
10kr.1.04600kr.10.46
50kr.0.75820kr.37.91
100kr.0.66950kr.66.95
500kr.0.52076kr.260.38
1.000kr.0.47480kr.474.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.42462kr.849.24
4.000kr.0.39446kr.1,577.84
6.000kr.0.37937kr.2,276.22
10.000kr.0.36265kr.3,626.50
14.000kr.0.35288kr.4,940.32
20.000kr.0.34348kr.6,869.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.78000
Unit Price with VAT:kr.2.22500