6.8 µF ±10% 35V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.8 µF ±10% 35V Ceramic Capacitor X5R 1206 (3216 Metric)

C3216X5R1V685K160AB

DigiKey Part Number
445-14703-2-ND - Tape & Reel (TR)
445-14703-1-ND - Cut Tape (CT)
445-14703-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X5R1V685K160AB
Description
CAP CER 6.8UF 35V X5R 1206
Customer Reference
Detailed Description
6.8 µF ±10% 35V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X5R1V685K160AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3216X5R1H685K160ABTDK30.668445-5996-1-NDkr.6.40000Upgrade
C3216X7R1V685K160ACTDK6.396445-14808-1-NDkr.6.28000Upgrade
In-Stock: 5.978
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.28000kr.6.28
10kr.3.99400kr.39.94
50kr.3.10160kr.155.08
100kr.2.82570kr.282.57
500kr.2.36026kr.1,180.13
1.000kr.2.21634kr.2,216.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.03796kr.4,075.92
4.000kr.1.94324kr.7,772.96
6.000kr.1.89579kr.11,374.74
10.000kr.1.84320kr.18,432.00
14.000kr.1.81245kr.25,374.30
20.000kr.1.78287kr.35,657.40
Manufacturers Standard Package
Unit Price without VAT:kr.6.28000
Unit Price with VAT:kr.7.85000