4.7 µF ±20% 35V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±20% 35V Ceramic Capacitor X5R 1206 (3216 Metric)

C3216X5R1V475M160AB

DigiKey Part Number
445-14702-2-ND - Tape & Reel (TR)
445-14702-1-ND - Cut Tape (CT)
445-14702-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X5R1V475M160AB
Description
CAP CER 4.7UF 35V X5R 1206
Customer Reference
Detailed Description
4.7 µF ±20% 35V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X5R1V475M160AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3216X5R1H475K085ABTDK23.719445-14692-1-NDkr.5.20000Upgrade
C3216X5R1H475K160ABTDK28.337445-5994-1-NDkr.5.20000Upgrade
C3216X5R1H475M085ABTDK8.975445-14693-1-NDkr.5.20000Upgrade
C3216X5R1H475M160ABTDK14.400445-5995-1-NDkr.5.20000Upgrade
C3216X5R1V475K085ABTDK1.004445-14699-1-NDkr.5.07000Upgrade
In-Stock: 2.000
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.07000kr.5.07
10kr.3.17600kr.31.76
50kr.2.43460kr.121.73
100kr.2.20700kr.220.70
500kr.1.82224kr.911.12
1.000kr.1.70330kr.1,703.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.55958kr.3,119.16
4.000kr.1.48134kr.5,925.36
6.000kr.1.44215kr.8,652.90
10.000kr.1.39872kr.13,987.20
14.000kr.1.37333kr.19,226.62
20.000kr.1.34889kr.26,977.80
Manufacturers Standard Package
Unit Price without VAT:kr.5.07000
Unit Price with VAT:kr.6.33750