10 µF ±10% 35V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±10% 35V Ceramic Capacitor X5R 1206 (3216 Metric)

C3216X5R1V106K160AB

DigiKey Part Number
445-14694-2-ND - Tape & Reel (TR)
445-14694-1-ND - Cut Tape (CT)
445-14694-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X5R1V106K160AB
Description
CAP CER 10UF 35V X5R 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 µF ±10% 35V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X5R1V106K160AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12.278
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.93000kr.3.93
10kr.2.40900kr.24.09
50kr.1.82220kr.91.11
100kr.1.64080kr.164.08
500kr.1.33572kr.667.86
1.000kr.1.24144kr.1,241.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.13055kr.2,261.10
4.000kr.1.06850kr.4,274.00
6.000kr.1.03743kr.6,224.58
10.000kr.1.00299kr.10,029.90
14.000kr.0.98285kr.13,759.90
20.000kr.0.96348kr.19,269.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.93000
Unit Price with VAT:kr.4.91250