4.7 µF ±20% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±20% 25V Ceramic Capacitor X5R 1206 (3216 Metric)

C3216X5R1E475M085AB

DigiKey Part Number
445-14684-2-ND - Tape & Reel (TR)
445-14684-1-ND - Cut Tape (CT)
445-14684-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X5R1E475M085AB
Description
CAP CER 4.7UF 25V X5R 1206
Customer Reference
Detailed Description
4.7 µF ±20% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X5R1E475M085AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (37)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3216X7R1E475M085ABTDK2.595445-14798-1-NDkr.2.41000Direct
C3216X5R1E475K085ABTDK8.823445-14682-1-NDkr.2.92000Upgrade
C3216X5R1E475K115ABTDK16445-14683-1-NDkr.2.79000Upgrade
C3216X5R1E475K160AATDK35445-4047-1-NDkr.2.16000Upgrade
C3216X5R1H475K085ABTDK21.719445-14692-1-NDkr.5.20000Upgrade
In-Stock: 1.953
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.16000kr.2.16
10kr.1.29300kr.12.93
50kr.0.94600kr.47.30
100kr.0.83940kr.83.94
500kr.0.66076kr.330.38
1.000kr.0.60547kr.605.47
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.50779kr.2,031.16
8.000kr.0.47793kr.3,823.44
12.000kr.0.46298kr.5,555.76
20.000kr.0.44642kr.8,928.40
28.000kr.0.43673kr.12,228.44
40.000kr.0.42742kr.17,096.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.16000
Unit Price with VAT:kr.2.70000