

C3216X5R1E106M085AC | |
|---|---|
DigiKey Part Number | 445-14678-2-ND - Tape & Reel (TR) 445-14678-1-ND - Cut Tape (CT) 445-14678-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X5R1E106M085AC |
Description | CAP CER 10UF 25V X5R 1206 |
Customer Reference | |
Detailed Description | 10 µF ±20% 25V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X5R1E106M085AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X5R1E106K085AC | TDK | 64.538 | 445-14677-1-ND | kr.3.42000 | Upgrade |
| C3216X5R1E106K160AB | TDK | 9.405 | 445-6862-1-ND | kr.3.87000 | Upgrade |
| C3216X5R1H106K160AB | TDK | 62.745 | 445-5998-1-ND | kr.5.90000 | Upgrade |
| C3216X5R1H106M160AB | TDK | 41.507 | 445-5999-1-ND | kr.5.90000 | Upgrade |
| C3216X5R1V106K160AB | TDK | 12.268 | 445-14694-1-ND | kr.3.93000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.42000 | kr.3.42 |
| 10 | kr.2.11100 | kr.21.11 |
| 50 | kr.1.58500 | kr.79.25 |
| 100 | kr.1.42330 | kr.142.33 |
| 500 | kr.1.15058 | kr.575.29 |
| 1.000 | kr.1.06626 | kr.1,066.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.91296 | kr.3,651.84 |
| 8.000 | kr.0.86732 | kr.6,938.56 |
| 12.000 | kr.0.84446 | kr.10,133.52 |
| 20.000 | kr.0.81912 | kr.16,382.40 |
| 28.000 | kr.0.80431 | kr.22,520.68 |
| 40.000 | kr.0.79006 | kr.31,602.40 |
| Unit Price without VAT: | kr.3.42000 |
|---|---|
| Unit Price with VAT: | kr.4.27500 |

