Upgrade


C3216X5R1C336M160AB | |
|---|---|
DigiKey Part Number | 445-6002-2-ND - Tape & Reel (TR) 445-6002-1-ND - Cut Tape (CT) 445-6002-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X5R1C336M160AB |
Description | CAP CER 33UF 16V X5R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 µF ±20% 16V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X5R1C336M160AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X5R1E336M160AC | TDK | 79.183 | 445-8046-1-ND | kr.7.48000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.85000 | kr.6.85 |
| 10 | kr.4.39400 | kr.43.94 |
| 50 | kr.3.42480 | kr.171.24 |
| 100 | kr.3.12750 | kr.312.75 |
| 500 | kr.2.62438 | kr.1,312.19 |
| 1.000 | kr.2.46880 | kr.2,468.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.27388 | kr.4,547.76 |
| 4.000 | kr.2.17151 | kr.8,686.04 |
| 6.000 | kr.2.12022 | kr.12,721.32 |
| 10.000 | kr.2.06337 | kr.20,633.70 |
| 14.000 | kr.2.03013 | kr.28,421.82 |
| 20.000 | kr.1.99815 | kr.39,963.00 |
| Unit Price without VAT: | kr.6.85000 |
|---|---|
| Unit Price with VAT: | kr.8.56250 |


