

C3216X5R1A336M160AB | |
|---|---|
DigiKey Part Number | 445-6005-2-ND - Tape & Reel (TR) 445-6005-1-ND - Cut Tape (CT) 445-6005-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X5R1A336M160AB |
Description | CAP CER 33UF 10V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X5R1A336M160AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X5R1E336M160AC | TDK | 41.833 | 445-8046-1-ND | kr.1.00000 | Upgrade |
| C3216X6S1A336M160AC | TDK | 4.230 | 445-14756-1-ND | kr.0.86000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.40000 | kr.6.40 |
| 10 | kr.4.07700 | kr.40.77 |
| 50 | kr.3.16620 | kr.158.31 |
| 100 | kr.2.88660 | kr.288.66 |
| 500 | kr.2.41326 | kr.1,206.63 |
| 1.000 | kr.2.26699 | kr.2,266.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.08529 | kr.4,170.58 |
| 4.000 | kr.1.98902 | kr.7,956.08 |
| 6.000 | kr.1.94079 | kr.11,644.74 |
| 10.000 | kr.1.88733 | kr.18,873.30 |
| 14.000 | kr.1.85607 | kr.25,984.98 |
| 20.000 | kr.1.82600 | kr.36,520.00 |
| Unit Price without VAT: | kr.6.40000 |
|---|---|
| Unit Price with VAT: | kr.8.00000 |

