100 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)

C3216X5R0J107M160AB

DigiKey Part Number
445-6008-2-ND - Tape & Reel (TR)
445-6008-1-ND - Cut Tape (CT)
445-6008-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X5R0J107M160AB
Description
CAP CER 100UF 6.3V X5R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X5R0J107M160AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 148.656
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.34000kr.6.34
10kr.4.04500kr.40.45
50kr.3.14080kr.157.04
100kr.2.86190kr.286.19
500kr.2.39208kr.1,196.04
1.000kr.2.24677kr.2,246.77
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.06637kr.4,132.74
4.000kr.1.97071kr.7,882.84
6.000kr.1.92280kr.11,536.80
10.000kr.1.86969kr.18,696.90
14.000kr.1.83863kr.25,740.82
20.000kr.1.80875kr.36,175.00
Manufacturers Standard Package
Unit Price without VAT:kr.6.34000
Unit Price with VAT:kr.7.92500