100 µF ±20% 4V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF ±20% 4V Ceramic Capacitor X5R 1206 (3216 Metric)

C3216X5R0G107M160AB

DigiKey Part Number
445-6009-2-ND - Tape & Reel (TR)
445-6009-1-ND - Cut Tape (CT)
445-6009-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X5R0G107M160AB
Description
CAP CER 100UF 4V X5R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 µF ±20% 4V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X5R0G107M160AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.541
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.04000kr.7.04
10kr.4.52000kr.45.20
50kr.3.53020kr.176.51
100kr.3.22520kr.322.52
500kr.2.71036kr.1,355.18
1.000kr.2.55115kr.2,551.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.35091kr.4,701.82
4.000kr.2.24607kr.8,984.28
6.000kr.2.19355kr.13,161.30
10.000kr.2.13534kr.21,353.40
14.000kr.2.10130kr.29,418.20
20.000kr.2.06856kr.41,371.20
Manufacturers Standard Package
Unit Price without VAT:kr.7.04000
Unit Price with VAT:kr.8.80000