10000 pF ±5% 450V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3216NP02W103J160AA

DigiKey Part Number
445-172538-2-ND - Tape & Reel (TR)
445-172538-1-ND - Cut Tape (CT)
445-172538-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216NP02W103J160AA
Description
CAP CER 10000PF 450V NP0 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 450V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216NP02W103J160AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Features
High Temperature
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3216NP02J103J160AATDK1.777445-172535-1-NDkr.3.30000Upgrade
CGA5L4NP02W103J160AATDK1.186445-172610-1-NDkr.6.02000Parametric Equivalent
In-Stock: 585
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.64000kr.5.64
10kr.3.58800kr.35.88
50kr.2.77180kr.138.59
100kr.2.51950kr.251.95
500kr.2.09308kr.1,046.54
1.000kr.1.96134kr.1,961.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.79999kr.3,599.98
4.000kr.1.71329kr.6,853.16
6.000kr.1.66987kr.10,019.22
10.000kr.1.62173kr.16,217.30
14.000kr.1.59359kr.22,310.26
20.000kr.1.56652kr.31,330.40
Manufacturers Standard Package
Unit Price without VAT:kr.5.64000
Unit Price with VAT:kr.7.05000