0.022 µF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.022 µF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

C3216NP02A223J160AA

DigiKey Part Number
445-15452-2-ND - Tape & Reel (TR)
445-15452-1-ND - Cut Tape (CT)
445-15452-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216NP02A223J160AA
Description
CAP CER 0.022UF 100V NP0 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.022 µF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216NP02A223J160AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Features
High Temperature
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.285
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.59000kr.6.59
10kr.4.23500kr.42.35
50kr.3.29680kr.164.84
100kr.3.00710kr.300.71
500kr.2.51900kr.1,259.50
1.000kr.2.36812kr.2,368.12
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.17976kr.4,359.52
4.000kr.2.08038kr.8,321.52
6.000kr.2.03061kr.12,183.66
10.000kr.1.97544kr.19,754.40
14.000kr.1.94319kr.27,204.66
20.000kr.1.91216kr.38,243.20
Manufacturers Standard Package
Unit Price without VAT:kr.6.59000
Unit Price with VAT:kr.8.23750