Similar
Similar
Similar
Direct
Similar
Similar
Similar


C3216JB2J153K130AA | |
|---|---|
DigiKey Part Number | 445-11786-2-ND - Tape & Reel (TR) 445-11786-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C3216JB2J153K130AA |
Description | CAP CER 0.015UF 630V JB 1206 |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 630V Ceramic Capacitor JB 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216JB2J153K130AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.059" (1.50mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X7R2J153K130AA | TDK | 1.880 | 445-4488-1-ND | kr.1.97000 | Similar |
| C3216X7R2J153K130AM | TDK | 3.960 | 445-6087-1-ND | kr.2.03000 | Similar |
| C3216X7T2J153K085AC | TDK | 9.160 | 445-7760-1-ND | kr.2.47000 | Similar |
| CC1206KKX7RZBB153 | YAGEO | 390 | 311-1980-1-ND | kr.1.97000 | Direct |
| 1206J6300153JXT | Knowles Syfer | 0 | 1206J6300153JXT-ND | kr.1.81045 | Similar |





