

C3216JB2E473M160AA | |
|---|---|
DigiKey Part Number | 445-11777-2-ND - Tape & Reel (TR) 445-11777-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C3216JB2E473M160AA |
Description | CAP CER 0.047UF 250V JB 1206 |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 250V Ceramic Capacitor JB 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216JB2E473M160AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X7R2E473K160AA | TDK | 31.025 | 445-2286-1-ND | kr.2.05000 | Similar |
| C3216X7R2E473K160AM | TDK | 1.124 | 445-6077-1-ND | kr.2.12000 | Similar |
| C3216X7R2E473M160AA | TDK | 85 | 445-4474-1-ND | kr.1.92000 | Similar |
| C3216X7T2J473K160AC | TDK | 7.965 | 445-7763-1-ND | kr.4.29000 | Similar |
| C3216X7T2J473M160AC | TDK | 1.479 | 445-14833-1-ND | kr.4.29000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.73000 | kr.1.73 |
| 10 | kr.1.03200 | kr.10.32 |
| 100 | kr.0.68200 | kr.68.20 |
| 1.000 | kr.0.48895 | kr.488.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.44886 | kr.897.72 |
| Unit Price without VAT: | kr.1.73000 |
|---|---|
| Unit Price with VAT: | kr.2.16250 |

