0.015 µF ±10% 250V Ceramic Capacitor JB 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.015 µF ±10% 250V Ceramic Capacitor JB 1206 (3216 Metric)

C3216JB2E153K115AA

DigiKey Part Number
445-11770-2-ND - Tape & Reel (TR)
445-11770-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C3216JB2E153K115AA
Description
CAP CER 0.015UF 250V JB 1206
Customer Reference
Detailed Description
0.015 µF ±10% 250V Ceramic Capacitor JB 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216JB2E153K115AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-25°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Obsolete
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.051" (1.30mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.