

C3216JB2A473M115AA | |
|---|---|
DigiKey Part Number | 445-11761-2-ND - Tape & Reel (TR) 445-11761-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C3216JB2A473M115AA |
Description | CAP CER 0.047UF 100V JB 1206 |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 100V Ceramic Capacitor JB 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216JB2A473M115AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.52000 | kr.1.52 |
| 10 | kr.0.88100 | kr.8.81 |
| 50 | kr.0.63140 | kr.31.57 |
| 100 | kr.0.55670 | kr.55.67 |
| 500 | kr.0.42910 | kr.214.55 |
| 1.000 | kr.0.38991 | kr.389.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.35771 | kr.715.42 |
| Unit Price without VAT: | kr.1.52000 |
|---|---|
| Unit Price with VAT: | kr.1.90000 |

