

C3216JB2A224K115AA | |
|---|---|
DigiKey Part Number | 445-11754-2-ND - Tape & Reel (TR) 445-11754-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C3216JB2A224K115AA |
Description | CAP CER 0.22UF 100V JB 1206 |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 100V Ceramic Capacitor JB 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216JB2A224K115AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.0.83700 | kr.8.37 |
| 100 | kr.0.54780 | kr.54.78 |
| 1.000 | kr.0.38934 | kr.389.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.35653 | kr.713.06 |
| 4.000 | kr.0.32864 | kr.1,314.56 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |

