

C3216JB1C106M160AA | |
|---|---|
DigiKey Part Number | 445-11691-2-ND - Tape & Reel (TR) 445-11691-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C3216JB1C106M160AA |
Description | CAP CER 10UF 16V JB 1206 |
Customer Reference | |
Detailed Description | 10 µF ±20% 16V Ceramic Capacitor JB 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216JB1C106M160AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216JB1C106K085AB | TDK | 3 | 445-11688-1-ND | kr.3.30000 | Upgrade |
| C3216JB1E106M085AC | TDK | 2.766 | 445-11700-1-ND | kr.0.88171 | Upgrade |
| C3216JB1E106M160AB | TDK | 3.813 | 445-11701-1-ND | kr.3.74000 | Upgrade |
| C3216JB1V106K160AB | TDK | 642 | 445-11736-1-ND | kr.4.06000 | Upgrade |
| C3216JB1V106M160AB | TDK | 10 | 445-11737-1-ND | kr.4.06000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.0.99500 | kr.9.95 |
| 50 | kr.0.71900 | kr.35.95 |
| 100 | kr.0.63530 | kr.63.53 |
| 500 | kr.0.49326 | kr.246.63 |
| 1.000 | kr.0.44951 | kr.449.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.40053 | kr.801.06 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |

