560 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
560 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

C3216C0G2J561J085AA

DigiKey Part Number
445-4152-2-ND - Tape & Reel (TR)
445-4152-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C3216C0G2J561J085AA
Description
CAP CER 560PF 630V C0G 1206
Customer Reference
Detailed Description
560 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216C0G2J561J085AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Obsolete
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206J6300561JCTKnowles Syfer01206J6300561JCT-NDkr.1.81045Direct
CC1206JKNPOZBN561YAGEO15.380311-4383-1-NDkr.1.65000Direct
GRM31A5C2J561JW01DMurata Electronics2.250490-13375-1-NDkr.1.65000Direct
1206J6300561FCTKnowles Syfer01206J6300561FCT-NDkr.5.85489Upgrade
1206J6300561GCTKnowles Syfer01206J6300561GCT-NDkr.3.07624Upgrade
In-Stock: 33
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.65000kr.1.65
10kr.0.95100kr.9.51
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.34922kr.1,396.88
Manufacturers Standard Package
Unit Price without VAT:kr.1.65000
Unit Price with VAT:kr.2.06250